
Toolless RJ11 CAT3 modular jack assembly, featuring a straight, unshielded, female connector with 6 positions and 6 contacts. Constructed with bronze contacts and gold plating (1.27um), it offers user-selectable direction and IDC termination. The grey housing is UL94 V-0 rated for flammability and operates within a temperature range of -10°C to 70°C. This RoHS compliant component supports panel and cable mounting.
TE Connectivity 1116603-4 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Keyed | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1116603-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.