6-position, 1-row, 1-port female modular connector with IDC termination. Features bronze contacts with 1.27um gold plating for reliable data communication. Designed for telecom and datacom applications, this unshielded, straight orientation connector offers user-selectable direction and a blue housing. Operating temperature range is -10°C to 70°C, with UL94 V-0 flammability rating and lead-free, RoHS compliant construction. Mountable on panels or cables.
TE Connectivity 1116603-6 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Keyed | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1116603-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
