Eight-contact, female telecom and datacom connector with IDC termination. Features bronze contacts with gold plating (1.27um thickness) and a straight, unshielded orientation. Housing is brown, made from UL94 V-0 rated material, with a panel or cable mount. Operates within a temperature range of -10°C to 70°C.
TE Connectivity 1116604-1 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 30.48mm |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Brown |
| Keyed | No |
| Length | 14.48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1116604-1 to view detailed technical specifications.
No datasheet is available for this part.