Female RJ45 CAT5e modular connector with 8 positions and 8 contacts, featuring a straight, unshielded, and user-selectable direction. Constructed with bronze contacts plated in gold (1.27um thickness) and a grey housing, this component offers IDC termination and panel or cable mounting. Operating within a temperature range of -10°C to 70°C, it is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 1116604-4 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Keyed | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1116604-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.