Unshielded, toolless RJ45 modular jack assembly for Cat5e applications. Features 8 contacts and 8 loaded positions within a single port, straight orientation, and IDC termination. Constructed with bronze contacts and gold plating (1.27um thickness), housed in a blue, UL94 V-0 rated module. Operates within a temperature range of -10°C to 70°C, with panel or cable mount capability and user-selectable direction. RoHS and ELV compliant.
TE Connectivity 1116604-6 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 30.48mm |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Keyed | No |
| Length | 14.48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1116604-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.