
Female telecom and datacom connector featuring 8 contacts and 8 positions, with 8 loaded positions across a single row. This straight, unshielded IDC termination connector is designed for panel or cable mounting and boasts gold-plated bronze contacts with a 1.27um plating thickness. Operating within a temperature range of -10°C to 70°C, it is UL94 V-0 flammability rated and lead-free, ensuring compliance with ELV and RoHS standards.
TE Connectivity 1116604-8 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 30.48mm |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Yellow |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1116604-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.