TE Connectivity 1116616-4 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Height | 103.23mm |
| Material | ABS |
| Number of Ports | 3 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | SL 110Connect, AMP |
| Width | 35.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1116616-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.