
Right-angle, shielded modular Ethernet connector with three ports, featuring two RJ45 connectors and two USB interfaces. This through-hole mount component offers 16 contacts with gold-plated bronze contacts and a 2.54mm pitch. The black thermoplastic dielectric and housing are UL94 V-0 rated, with a 2.85mm tail length for solder termination.
TE Connectivity 1116640-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Thermoplastic |
| Direction | Up and Down |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 3 |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PCF |
| Shielding | Shielded |
| Tail Length | 2.85mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1116640-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.