TE Connectivity 1116689-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1116689-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.