TE Connectivity 1116697-2 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| ELV | Compliant |
| Number of Ports | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1116697-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.