TE Connectivity 1116697-3 technical specifications.
| Color | White |
| ELV | Compliant |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | AMP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1116697-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.