TE Connectivity 111735-1 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Length | 55.5mm |
| Number of Positions | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 111735-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.