20-position, 2-row wire housing for signal applications, featuring a 2.5mm pitch and straight orientation. This PBT body connector utilizes 1mm tab contacts and offers a wire-to-wire connection system. Operating within a -40°C to 221°C temperature range, it is UL94 HB flammability rated and RoHS compliant. The natural colored, free-hanging housing is designed for crimp termination and is suitable for automotive environments.
TE Connectivity 1123357-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.622inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 32mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.291inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1123357-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.