24-position, 2-row straight cable mount wire housing with 2.5mm pitch. Features natural colored housing, female gender, and tab contact type. Designed for discrete wire termination with a 22-20AWG wire gauge range. Operating temperature range from -40°C to 105°C, with UL94 HB flammability rating. Includes mating connector lock and is RoHS and ELV compliant.
TE Connectivity 1123364-1 technical specifications.
| Color | Natural |
| Contact Type | Tab |
| Depth | 32mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Natural |
| Keyed | No |
| Length | 37.8mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1123364-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.