24-position, 2-row straight wire-to-wire connector housing with 2.5mm pitch. Features a PBT body, brown housing color, and accepts 1mm mating tab width contacts for signal applications. Rated UL94 HB flammability, operating from -40°C to 221°C, and is RoHS and ELV compliant. This cable mount housing is polarized and designed for crimp termination.
TE Connectivity 1123367-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.622inch |
| Housing Color | Brown |
| Hybrid Connector | No |
| Length | 32mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 37.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1123367-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.