20-position, 2-row wire-to-wire connector housing for signal applications. Features a natural colored PBT body, 2.5mm pitch, and 1mm mating tab width. Operates across a temperature range of -40°C to 221°C. This polarized, serviceable crimp cable mount housing is RoHS and ELV compliant.
TE Connectivity 1123379-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Male |
| Height | 0.866inch |
| Hybrid Connector | No |
| Length | 1.291inch |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1123379-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.