Four-contact, female, right-angle combination line connector with a 2.5mm pitch. Features brass contacts with tin plating and a rectangular tab shape for solder termination. The PBT insulation material and natural housing color ensure operation within a -40°C to 120°C temperature range. This through-hole mount connector is RoHS and ELV compliant.
TE Connectivity 1123395-1 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1123395-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.