16-position, 2-row wire-to-board receptacle header with a 2.5mm pitch. Features tin-plated tab contacts for signal applications, a natural color, and a right-angle, through-hole mount termination. Operating temperature range from -40°C to 221°C, with a maximum DC voltage rating of 12V. Compliant with ELV and RoHS standards, and rated UL94 HB for flammability.
TE Connectivity 1123419-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 0.847inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Signal Positions | 16 |
| Package Quantity | 70 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 1mm |
| Termination | Solder |
| Width | 1.409inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1123419-1 to view detailed technical specifications.
No datasheet is available for this part.