20-position, 2-row right-angle header with a 2.5mm pitch. Features copper alloy, tin-plated rectangular tab contacts for solder termination. PBT insulation in natural color supports a maximum operating temperature of 120°C. Tray packaging contains 56 units.
TE Connectivity 1123425-1 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 56 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1123425-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.