
TE Connectivity 1123630-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Green |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1123630-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.