
10-position, 1-row, 2.5mm pitch board-to-board receptacle with straight orientation and surface mount termination. Features copper alloy contacts with gold plating, a black nylon housing, and a maximum operating temperature of 70°C. This component is RoHS compliant, ELV compliant, and rated UL94 V-0 for flammability. It has a voltage rating of 30V and a depth of 7.15mm.
TE Connectivity 1123688-7 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 32.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1123688-7 to view detailed technical specifications.
No datasheet is available for this part.
