Female power contact for wire-to-board connector systems. Features a straight, cable mount orientation with a 7A current rating. Constructed from copper alloy with tin plating, it accommodates 16-20AWG discrete wire with an insulation diameter up to 0.122 inches. Operating temperature range is -30°C to 105°C. Supplied on tape and reel, this RoHS compliant component is unshielded and uses crimp termination.
TE Connectivity 1123907-1 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.45mm |
| Insulation Diameter | 0.122inch |
| Lead Free | Not Applicable |
| Length | 13.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1123907-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.