Cable Assembly AWM 2725 0.245m 24AWG/28AWG Wire to Board to 2USB Type A 10 to 4 POS F-F Bag
TE Connectivity 11246-5 technical specifications.
| Cable Type | AWM 2725 |
| Wire Size | 24/28AWG |
| Connector Type A | Wire to Board |
| Connector Type B | 2USB Type A |
| Gender | F-F |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity 11246-5 to view detailed technical specifications.
No datasheet is available for this part.