TE Connectivity 11251937 technical specifications.
| Marker Type | Pre Printed Heat Shrinkable Sleeve |
| Legend | - (Minus) |
| Marker Material | PO (Polyolefin) |
| Marker Colour | White |
| I.D. Max | 3mm |
| I.D. Min | 1mm |
| Shrink Ratio | 3:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 11251937 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.