TE Connectivity 11300000 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 134mm |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1130 |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 11300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.