TE Connectivity 113100000 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Black |
| Height | 9.5mm |
| Length | 97mm |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 113100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
