TE Connectivity 113374370 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | Teflon |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 113374370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.