TE Connectivity 113935465 technical specifications.
| Contact Plating | Tin |
| Contact Post Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Sealable | No (Without) |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 113935465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.