TE Connectivity 114017 technical specifications.
| Color | White |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 114017 to view detailed technical specifications.
No datasheet is available for this part.