
White, glass-filled polybutylene terephthalate sealing plug for straight connector applications. Designed for operation across a wide temperature range, from -55°C to 125°C. This accessory ensures reliable sealing within electrical interconnect systems.
TE Connectivity 114017-ZZ technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 114017-ZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.