TE Connectivity 114629.00 technical specifications.
| Contact Plating | Tin, Lead |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 114629.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.