TE Connectivity 11624232-9 technical specifications.
| Inside Diameter | 10mm |
| Resistor Type | Carbon |
| Tolerance | 10% |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 11624232-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.