TE Connectivity 116391-000 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 207W6 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 116391-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.