TE Connectivity 117296-4 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 117296-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.