TE Connectivity 118093001 technical specifications.
| Type | High Performance Cable |
| Size | 18AWG |
| Maximum Outer Diameter | 1.52mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Jacket Color | Black |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity 118093001 to view detailed technical specifications.
No datasheet is available for this part.