TE Connectivity 118385-8 technical specifications.
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 118385-8 to view detailed technical specifications.
No datasheet is available for this part.