TE Connectivity 118577N003 technical specifications.
| Color | Blue, Clear |
| Diameter | 0.3inch |
| Length | 0.75inch |
| Package Quantity | 100 |
| Series | S01 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 118577N003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.