TE Connectivity 1191146-9 technical specifications.
| Color | Black |
| Length | 3.28foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | HTAT, Raychem |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1191146-9 to view detailed technical specifications.
No datasheet is available for this part.