
TE Connectivity 119468-000 technical specifications.
| Package/Case | 0141 |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SolderTacts |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 119468-000 to view detailed technical specifications.
No datasheet is available for this part.