36-position, 2-row card edge connector with 2.54mm pitch and 5.08mm row spacing. Features straight, through-hole mounting with solder termination. Designed for 1.8mm card thickness, it utilizes bronze contacts with gold plating and nickel underplate. Operating temperature range is -55°C to 85°C.
TE Connectivity 119738-4 technical specifications.
| Card Thickness | 1.8mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.57mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Not Applicable |
| Length | 51.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Series | AMP PACE |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 9.14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 119738-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.