
50-position, 2-row male header assembly for surface mount applications. Features gold-plated copper contacts with a 1.27mm pitch and row spacing. Designed for right-angle orientation with solder termination. Constructed with a black UL94 V-0 rated housing.
TE Connectivity 120615-1 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 21.36mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Contains Lead |
| Lead/Base Style | SMD/SMT |
| Length | 45.57mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Shielding | Unshielded |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 120615-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
