TE Connectivity 120642-1 technical specifications.
| Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 2m |
| Material | Steel |
| Number of Positions | 72 |
| Number of Rows | 12 |
| Package Quantity | 27 |
| RoHS Compliant | No |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 120642-1 to view detailed technical specifications.
No datasheet is available for this part.