TE Connectivity 120645-6 technical specifications.
| Color | Grey |
| Depth | 23.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 23.9mm |
| Mating Alignment | Yes (With) |
| Mount | Through Hole |
| Number of Positions | 144 |
| Number of Rows | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 120645-6 to view detailed technical specifications.
No datasheet is available for this part.