TE Connectivity 120646-1 technical specifications.
| Package/Case | Module |
| Depth | 5.92mm |
| Length | 30.96mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UPM (Universal Power Modules) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 120646-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.