TE Connectivity 1206615-5 technical specifications.
| Color | Grey |
| ELV | Non-Compliant |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 5m |
| Mode | Multimode |
| RoHS Compliant | No |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1206615-5 to view detailed technical specifications.
No datasheet is available for this part.