This multimode fiber optic cable is 1m in length with a 3.6mm diameter orange wire or cable. It is not compliant with ELV regulations and is not RoHS compliant. The insertion loss is 0.3dB. The cable is not lead free.
TE Connectivity 1206619-1 technical specifications.
| Color | Orange |
| ELV | Non-Compliant |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Multimode |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1206619-1 to view detailed technical specifications.
No datasheet is available for this part.