This multimode fiber optic cable has a length of 2 meters and a wire/cable diameter of 3.6mm. The cable color is orange. It is not compliant with ELV regulations and is not RoHS compliant. The insertion loss is 0.3dB.
TE Connectivity 1206619-2 technical specifications.
| Color | Orange |
| ELV | Non-Compliant |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 2m |
| Mode | Multimode |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1206619-2 to view detailed technical specifications.
No datasheet is available for this part.