
TE Connectivity 1206704-4 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 1.69inch |
| Lead Free | Not Applicable |
| Length | 11.81inch |
| Material | Steel, Metal |
| Mount | Panel |
| Number of Ports | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | No |
| Radiation Hardening | No |
| Width | 16.88inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1206704-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.