TE Connectivity 1206SFF175FM/63 technical specifications.
| Current Rating | 1.75A |
| DC Resistance (DCR) | 100mR |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1206SFF175FM/63 to view detailed technical specifications.
No datasheet is available for this part.