TE Connectivity 1206SFS550F24-2 technical specifications.
| Package/Case | 1206 |
| Current | 5.5A |
| Current Rating | 5.5A |
| ELV | Compliant |
| Fuse Current | 5.5A |
| Height | 0.046inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | 1206SFS |
| DC Rated Voltage | 24V |
| Width | 0.063inch |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1206SFS550F24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.